


TPSE106M050R0500 | |
---|---|
DigiKey Part Number | 478-9222-2-ND - Tape & Reel (TR) 478-9222-1-ND - Cut Tape (CT) 478-9222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE106M050R0500 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE106M050R0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.95000 | $19.95 |
10 | $13.66300 | $136.63 |
50 | $11.16700 | $558.35 |
100 | $10.39590 | $1,039.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $9.42560 | $3,770.24 |
800 | $8.98755 | $7,190.04 |
1,200 | $8.76805 | $10,521.66 |
2,000 | $8.52491 | $17,049.82 |
2,800 | $8.38267 | $23,471.48 |
4,000 | $8.24590 | $32,983.60 |
4,800 | $8.18106 | $39,269.09 |
9,600 | $7.96269 | $76,441.82 |
10,000 | $7.95113 | $79,511.30 |