


TPSE106M050R0400 | |
|---|---|
DigiKey Part Number | 478-11115-2-ND - Tape & Reel (TR) 478-11115-1-ND - Cut Tape (CT) 478-11115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE106M050R0400 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |
| 10 | $23.04500 | $230.45 |
| 50 | $19.27280 | $963.64 |
| 100 | $18.10620 | $1,810.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $16.35668 | $6,542.67 |
| 800 | $15.70615 | $12,564.92 |
| 1,200 | $15.38023 | $18,456.28 |
| 2,000 | $15.01900 | $30,038.00 |
| 2,800 | $14.80780 | $41,461.84 |
| 4,000 | $14.60445 | $58,417.80 |

