10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE106K035R0200

DigiKey Part Number
478-5755-2-ND - Tape & Reel (TR)
478-5755-1-ND - Cut Tape (CT)
478-5755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE106K035R0200
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.55000$39.55
10$28.42200$284.22
50$23.99360$1,199.68
100$22.62470$2,262.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$20.57103$8,228.41
800$19.80744$15,845.95
1,200$19.42473$23,309.68
2,000$19.00059$38,001.18
2,800$18.75263$52,507.36
4,000$18.51400$74,056.00
Manufacturers Standard Package