


TPSD687K004R0045 | |
|---|---|
DigiKey Part Number | 478-3078-2-ND - Tape & Reel (TR) 478-3078-1-ND - Cut Tape (CT) 478-3078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD687K004R0045 |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD687K004R0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.47000 | $28.47 |
| 10 | $20.05400 | $200.54 |
| 50 | $16.70040 | $835.02 |
| 100 | $15.66350 | $1,566.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.18796 | $7,093.98 |
| 1,000 | $13.63400 | $13,634.00 |
| 1,500 | $13.35650 | $20,034.75 |
| 2,500 | $13.04877 | $32,621.92 |
| 3,500 | $12.86882 | $45,040.87 |
| 5,000 | $12.69575 | $63,478.75 |
| 6,000 | $12.61369 | $75,682.14 |

