


TPSD686M016R0150 | |
---|---|
DigiKey Part Number | 478-TPSD686M016R0150TR-ND - Tape & Reel (TR) 478-TPSD686M016R0150CT-ND - Cut Tape (CT) 478-TPSD686M016R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686M016R0150 |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686M016R0150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
10 | $9.89400 | $98.94 |
50 | $7.95820 | $397.91 |
100 | $7.36120 | $736.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.47880 | $3,239.40 |
1,000 | $6.16014 | $6,160.14 |
1,500 | $6.00055 | $9,000.82 |
2,500 | $5.82364 | $14,559.10 |
3,500 | $5.72018 | $20,020.63 |
5,000 | $5.62064 | $28,103.20 |
6,000 | $5.57346 | $33,440.76 |
12,000 | $5.41464 | $64,975.68 |
12,500 | $5.40621 | $67,577.62 |