


TPSD686K020R0070 | |
|---|---|
DigiKey Part Number | 478-4122-2-ND - Tape & Reel (TR) 478-4122-1-ND - Cut Tape (CT) 478-4122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686K020R0070 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686K020R0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.87000 | $33.87 |
| 10 | $24.09700 | $240.97 |
| 50 | $20.19860 | $1,009.93 |
| 100 | $18.99080 | $1,899.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.94878 | $8,474.39 |
| 1,000 | $16.31647 | $16,316.47 |
| 1,500 | $15.99953 | $23,999.29 |
| 2,500 | $15.64828 | $39,120.70 |
| 3,500 | $15.44289 | $54,050.11 |
| 5,000 | $15.24513 | $76,225.65 |

