


TPSD686K016R0150 | |
---|---|
DigiKey Part Number | 478-9212-2-ND - Tape & Reel (TR) 478-9212-1-ND - Cut Tape (CT) 478-9212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686K016R0150 |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686K016R0150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
10 | $9.92000 | $99.20 |
50 | $7.97840 | $398.92 |
100 | $7.38000 | $738.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.49538 | $3,247.69 |
1,000 | $6.17589 | $6,175.89 |
1,500 | $6.01589 | $9,023.83 |
2,500 | $5.83853 | $14,596.33 |
3,500 | $5.73481 | $20,071.84 |
5,000 | $5.63502 | $28,175.10 |
6,000 | $5.58772 | $33,526.32 |
12,000 | $5.42849 | $65,141.88 |
12,500 | $5.42004 | $67,750.50 |