


TPSD686K016R0070 | |
|---|---|
DigiKey Part Number | 478-9211-2-ND - Tape & Reel (TR) 478-9211-1-ND - Cut Tape (CT) 478-9211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686K016R0070 |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686K016R0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $7.93800 | $79.38 |
| 50 | $6.31800 | $315.90 |
| 100 | $5.81780 | $581.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.07198 | $2,535.99 |
| 1,000 | $4.80519 | $4,805.19 |
| 1,500 | $4.67156 | $7,007.34 |
| 2,500 | $4.52346 | $11,308.65 |
| 3,500 | $4.43683 | $15,528.90 |
| 5,000 | $4.35354 | $21,767.70 |
| 6,000 | $4.31407 | $25,884.42 |
| 12,000 | $4.18112 | $50,173.44 |
| 12,500 | $4.17405 | $52,175.62 |

