68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD686K010R0100

DigiKey Part Number
478-9209-2-ND - Tape & Reel (TR)
478-9209-1-ND - Cut Tape (CT)
478-9209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD686K010R0100
Description
CAP TANT 68UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD686K010R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$7.16100$71.61
50$5.65640$282.82
100$5.19110$519.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.40624$2,203.12
1,000$4.16337$4,163.37
1,500$4.04175$6,062.63
2,500$3.90699$9,767.48
3,500$3.82821$13,398.73
5,000$3.75239$18,761.95
Manufacturers Standard Package