Direct
Direct



TPSD685M050R0500 | |
|---|---|
DigiKey Part Number | TPSD685M050R0500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD685M050R0500 |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD685M050R0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D685X0050D2TE3 | Vishay Sprague | 0 | 593D685X0050D2TE3-ND | $5.59802 | Direct |
| TR3D685M050C0500 | Vishay Sprague | 0 | TR3D685M050C0500-ND | $11.33384 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.48430 | $7,242.15 |



