Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TPS Series

TPSD477M006R0100

DigiKey Part Number
478-1790-2-ND - Tape & Reel (TR)
478-1790-1-ND - Cut Tape (CT)
478-1790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD477M006R0100
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD477M006R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,263
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.64000$15.64
10$10.52000$105.20
50$8.48720$424.36
100$7.85990$785.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.93514$3,467.57
1,000$6.60034$6,600.34
1,500$6.43265$9,648.98
2,500$6.24674$15,616.85
3,500$6.13804$21,483.14
5,000$6.03350$30,167.50
6,000$5.98391$35,903.46
12,000$5.81705$69,804.60
12,500$5.80817$72,602.12
Manufacturers Standard Package