


TPSD477M004R0045 | |
|---|---|
DigiKey Part Number | 478-9208-2-ND - Tape & Reel (TR) 478-9208-1-ND - Cut Tape (CT) 478-9208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD477M004R0045 |
Description | CAP TANT 470UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD477M004R0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $11.88800 | $118.88 |
| 50 | $9.62900 | $481.45 |
| 100 | $8.93350 | $893.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.75550 | $3,877.75 |
| 1,000 | $7.39105 | $7,391.05 |
| 1,500 | $7.20850 | $10,812.75 |
| 2,500 | $7.00610 | $17,515.25 |
| 3,500 | $6.88776 | $24,107.16 |
| 5,000 | $6.77391 | $33,869.55 |

