


TPSD477M004R0045 | |
|---|---|
DigiKey Part Number | 478-9208-2-ND - Tape & Reel (TR) 478-9208-1-ND - Cut Tape (CT) 478-9208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD477M004R0045 |
Description | CAP TANT 470UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD477M004R0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.72000 | $16.72 |
| 10 | $11.34000 | $113.40 |
| 50 | $9.18820 | $459.41 |
| 100 | $8.52400 | $852.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.54808 | $3,774.04 |
| 1,000 | $7.19343 | $7,193.43 |
| 1,500 | $7.01566 | $10,523.49 |
| 2,500 | $6.81868 | $17,046.70 |
| 3,500 | $6.70354 | $23,462.39 |
| 5,000 | $6.59272 | $32,963.60 |
| 6,000 | $6.54022 | $39,241.32 |
| 12,000 | $6.36337 | $76,360.44 |
| 12,500 | $6.35396 | $79,424.50 |

