TPSD477K006S0100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $21.40468
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $15.95161
Datasheet

Direct


KEMET
In Stock: 1,991
Unit Price: $25.35000
Datasheet

Similar


Vishay Sprague
In Stock: 1,723
Unit Price: $16.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.39864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.18012
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.87090
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD477K006S0100

DigiKey Part Number
478-TPSD477K006S0100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD477K006S0100
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.95161$39,879.03
Manufacturers Standard Package