Similar
Direct
Direct
Direct



TPSD476M016R0100 | |
|---|---|
DigiKey Part Number | 478-12968-2-ND - Tape & Reel (TR) 478-12968-1-ND - Cut Tape (CT) 478-12968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476M016R0100 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476M016R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD476K016R0080 | KYOCERA AVX | 790 | 478-3325-1-ND | $10.52000 | Similar |
| 593D476X0016D2TE3 | Vishay Sprague | 1,362 | 718-2142-1-ND | $7.65000 | Direct |
| T495D476M016ATE100 | KEMET | 0 | 399-T495D476M016ATE100TR-ND | $6.30606 | Direct |
| TR3D476M016C0100 | Vishay Sprague | 0 | TR3D476M016C0100-ND | $5.82608 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.81100 | $108.11 |
| 50 | $8.71980 | $435.99 |
| 100 | $8.07350 | $807.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.98104 | $3,490.52 |
| 1,000 | $6.64297 | $6,642.97 |
| 1,500 | $6.47361 | $9,710.41 |
| 2,500 | $6.28586 | $15,714.65 |
| 3,500 | $6.17604 | $21,616.14 |
| 5,000 | $6.07046 | $30,352.30 |





