


TPSD476K025R0150 | |
|---|---|
DigiKey Part Number | 478-1789-2-ND - Tape & Reel (TR) 478-1789-1-ND - Cut Tape (CT) 478-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K025R0150 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K025R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 10 | $12.24200 | $122.42 |
| 50 | $9.93320 | $496.66 |
| 100 | $9.22120 | $922.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.01530 | $4,007.65 |
| 1,000 | $7.64221 | $7,642.21 |
| 1,500 | $7.45525 | $11,182.88 |
| 2,500 | $7.24804 | $18,120.10 |
| 3,500 | $7.12694 | $24,944.29 |
| 5,000 | $7.01036 | $35,051.80 |

