


TPSD475M050R0300 | |
|---|---|
DigiKey Part Number | 478-9196-2-ND - Tape & Reel (TR) 478-9196-1-ND - Cut Tape (CT) 478-9196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD475M050R0300 |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD475M050R0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.43000 | $23.43 |
| 10 | $16.21300 | $162.13 |
| 50 | $13.34020 | $667.01 |
| 100 | $12.45150 | $1,245.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.94792 | $5,473.96 |
| 1,000 | $10.48249 | $10,482.49 |
| 1,500 | $10.24936 | $15,374.04 |
| 2,500 | $9.99086 | $24,977.15 |
| 3,500 | $9.83970 | $34,438.95 |
| 5,000 | $9.69432 | $48,471.60 |

