Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSD337M010R0150V | |
|---|---|
DigiKey Part Number | 478-TPSD337M010R0150VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD337M010R0150V |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD337M010S0150 | KYOCERA AVX | 0 | 478-TPSD337M010S0150TR-ND | $37.03375 | Parametric Equivalent |
| T495D337M010AHE150 | KEMET | 0 | 399-T495D337M010AHE150TR-ND | $13.32836 | Parametric Equivalent |
| T495D337M010ATE150 | KEMET | 0 | T495D337M010ATE150-ND | $8.99449 | Parametric Equivalent |
| T495D337M010ATE1507280 | KEMET | 0 | 399-T495D337M010ATE1507280TR-ND | $8.99445 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $42.58950 | $21,294.75 |





