Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSD337M010K0050 | |
|---|---|
DigiKey Part Number | 478-TPSD337M010K0050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD337M010K0050 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD337M010A0050 | KYOCERA AVX | 0 | 478-TPSD337M010A0050TR-ND | $49.04914 | Parametric Equivalent |
| TPSD337M010B0050 | KYOCERA AVX | 0 | 478-TPSD337M010B0050TR-ND | $49.04914 | Parametric Equivalent |
| TPSD337M010H0050 | KYOCERA AVX | 0 | 478-TPSD337M010H0050TR-ND | $49.04914 | Parametric Equivalent |
| TPSD337M010S0050 | KYOCERA AVX | 0 | 478-TPSD337M010S0050TR-ND | $44.11131 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $44.11131 | $110,278.28 |


