


TPSD337M006R0100 | |
|---|---|
DigiKey Part Number | 478-9193-2-ND - Tape & Reel (TR) 478-9193-1-ND - Cut Tape (CT) 478-9193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337M006R0100 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337M006R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $11.09900 | $110.99 |
| 50 | $8.96300 | $448.15 |
| 100 | $8.30290 | $830.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.18740 | $3,593.70 |
| 1,000 | $6.84201 | $6,842.01 |
| 1,500 | $6.66911 | $10,003.66 |
| 2,500 | $6.47742 | $16,193.55 |
| 3,500 | $6.36534 | $22,278.69 |
| 5,000 | $6.25752 | $31,287.60 |

