


TPSD337M006R0045 | |
|---|---|
DigiKey Part Number | 478-4115-2-ND - Tape & Reel (TR) 478-4115-1-ND - Cut Tape (CT) 478-4115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337M006R0045 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337M006R0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $10.53200 | $105.32 |
| 50 | $8.48460 | $424.23 |
| 100 | $7.85070 | $785.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.45766 | $3,228.83 |
| 1,000 | $6.13793 | $6,137.93 |
| 1,500 | $5.97774 | $8,966.61 |
| 2,500 | $5.80017 | $14,500.42 |
| 3,500 | $5.69639 | $19,937.37 |
| 5,000 | $5.59651 | $27,982.55 |

