


TPSD337K010R0050 | |
|---|---|
DigiKey Part Number | 478-3087-2-ND - Tape & Reel (TR) 478-3087-1-ND - Cut Tape (CT) 478-3087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337K010R0050 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337K010R0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 10 | $15.14200 | $151.42 |
| 50 | $12.44660 | $622.33 |
| 100 | $11.61200 | $1,161.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.40536 | $5,202.68 |
| 1,000 | $9.95998 | $9,959.98 |
| 1,500 | $9.73685 | $14,605.28 |
| 2,500 | $9.48941 | $23,723.52 |
| 3,500 | $9.34475 | $32,706.62 |
| 5,000 | $9.20561 | $46,028.05 |
| 6,000 | $9.13967 | $54,838.02 |

