Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar



TPSD337K006R0045 | |
|---|---|
DigiKey Part Number | 478-3314-2-ND - Tape & Reel (TR) 478-3314-1-ND - Cut Tape (CT) 478-3314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337K006R0045 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337K006R0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.56000 | $12.56 |
| 10 | $8.33800 | $83.38 |
| 50 | $6.65240 | $332.62 |
| 100 | $6.13190 | $613.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.35786 | $2,678.93 |
| 1,000 | $5.08030 | $5,080.30 |
| 1,500 | $4.94122 | $7,411.83 |
| 2,500 | $4.78718 | $11,967.95 |
| 3,500 | $4.69708 | $16,439.78 |
| 5,000 | $4.61042 | $23,052.10 |
| 6,000 | $4.56937 | $27,416.22 |
| 12,000 | $4.43105 | $53,172.60 |
| 12,500 | $4.42370 | $55,296.25 |








