


TPSD336K035R0300 | |
|---|---|
DigiKey Part Number | 478-2416-2-ND - Tape & Reel (TR) 478-2416-1-ND - Cut Tape (CT) 478-2416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336K035R0300 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336K035R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 10 | $15.14200 | $151.42 |
| 50 | $12.44660 | $622.33 |
| 100 | $11.61280 | $1,161.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.99754 | $3,498.77 |
| 1,000 | $6.66142 | $6,661.42 |
| 1,500 | $6.49308 | $9,739.62 |
| 2,500 | $6.30649 | $15,766.23 |
| 3,500 | $6.19736 | $21,690.76 |
| 5,000 | $6.09241 | $30,462.05 |
| 6,000 | $6.04266 | $36,255.96 |
| 12,000 | $5.87511 | $70,501.32 |
| 12,500 | $5.86621 | $73,327.62 |

