


TPSD336K035H0300 | |
---|---|
DigiKey Part Number | 478-TPSD336K035H0300TR-ND - Tape & Reel (TR) 478-TPSD336K035H0300CT-ND - Cut Tape (CT) 478-TPSD336K035H0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336K035H0300 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336K035H0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.12000 | $48.12 |
10 | $35.18400 | $351.84 |
50 | $30.03920 | $1,501.96 |
100 | $28.44620 | $2,844.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $26.26534 | $13,132.67 |
1,000 | $25.41329 | $25,413.29 |
1,500 | $24.98645 | $37,479.68 |
2,500 | $24.51315 | $61,282.88 |