


TPSD227M016R0200V | |
---|---|
DigiKey Part Number | 478-12156-2-ND - Tape & Reel (TR) 478-12156-1-ND - Cut Tape (CT) 478-12156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227M016R0200V |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.69000 | $20.69 |
10 | $14.23800 | $142.38 |
50 | $11.66460 | $583.23 |
100 | $10.86970 | $1,086.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.71362 | $4,856.81 |
1,000 | $9.28853 | $9,288.53 |
1,500 | $9.07551 | $13,613.26 |
2,500 | $8.83947 | $22,098.67 |
3,500 | $8.70143 | $30,455.01 |
5,000 | $8.56861 | $42,843.05 |
6,000 | $8.50568 | $51,034.08 |