


TPSD227M010R0040 | |
---|---|
DigiKey Part Number | 478-TPSD227M010R0040TR-ND - Tape & Reel (TR) 478-TPSD227M010R0040CT-ND - Cut Tape (CT) 478-TPSD227M010R0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227M010R0040 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227M010R0040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.13000 | $19.13 |
10 | $15.50200 | $155.02 |
50 | $13.53000 | $676.50 |
100 | $11.83940 | $1,183.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.07348 | $4,536.74 |
1,000 | $8.66852 | $8,668.52 |
1,500 | $8.46559 | $12,698.39 |
2,500 | $8.24062 | $20,601.55 |
3,500 | $8.10914 | $28,381.99 |
5,000 | $7.98259 | $39,912.95 |
6,000 | $7.92264 | $47,535.84 |