


TPSD227K010R0150 | |
|---|---|
DigiKey Part Number | 478-1784-2-ND - Tape & Reel (TR) 478-1784-1-ND - Cut Tape (CT) 478-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227K010R0150 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227K010R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.16100 | $71.61 |
| 50 | $5.65320 | $282.66 |
| 100 | $5.18860 | $518.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.40426 | $2,202.13 |
| 1,000 | $4.16148 | $4,161.48 |
| 1,500 | $4.03993 | $6,059.90 |
| 2,500 | $3.90518 | $9,762.95 |
| 3,500 | $3.82643 | $13,392.51 |
| 5,000 | $3.75065 | $18,753.25 |

