


TPSD227K010R0050 | |
|---|---|
DigiKey Part Number | 478-4108-2-ND - Tape & Reel (TR) 478-4108-1-ND - Cut Tape (CT) 478-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227K010R0050 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227K010R0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.09000 | $15.09 |
| 10 | $10.14900 | $101.49 |
| 50 | $8.17800 | $408.90 |
| 100 | $7.56950 | $756.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.67104 | $3,335.52 |
| 1,000 | $6.34617 | $6,346.17 |
| 1,500 | $6.18349 | $9,275.24 |
| 2,500 | $6.00316 | $15,007.90 |
| 3,500 | $5.89771 | $20,641.99 |
| 5,000 | $5.79627 | $28,981.35 |
| 6,000 | $5.74821 | $34,489.26 |
| 12,000 | $5.58630 | $67,035.60 |
| 12,500 | $5.57771 | $69,721.38 |

