220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 40mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD227K010R0040

DigiKey Part Number
478-9181-2-ND - Tape & Reel (TR)
478-9181-1-ND - Cut Tape (CT)
478-9181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD227K010R0040
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD227K010R0040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,385
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.70000$21.70
10$14.91400$149.14
50$12.21880$610.94
100$11.38680$1,138.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.97844$4,989.22
1,000$9.54253$9,542.53
1,500$9.32417$13,986.26
2,500$9.08213$22,705.32
3,500$8.94060$31,292.10
5,000$8.80440$44,022.00
Manufacturers Standard Package