


TPSD226M035R0400 | |
---|---|
DigiKey Part Number | 478-4107-2-ND - Tape & Reel (TR) 478-4107-1-ND - Cut Tape (CT) 478-4107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226M035R0400 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226M035R0400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $9.59900 | $95.99 |
50 | $7.70840 | $385.42 |
100 | $7.12550 | $712.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.26302 | $3,131.51 |
1,000 | $5.95199 | $5,951.99 |
1,500 | $5.79620 | $8,694.30 |
2,500 | $5.62348 | $14,058.70 |
3,500 | $5.52253 | $19,328.85 |
5,000 | $5.42542 | $27,127.10 |
6,000 | $5.37938 | $32,276.28 |
12,000 | $5.22434 | $62,692.08 |
12,500 | $5.21612 | $65,201.50 |