


TPSD226M035R0300 | |
---|---|
DigiKey Part Number | 478-3060-2-ND - Tape & Reel (TR) 478-3060-1-ND - Cut Tape (CT) 478-3060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226M035R0300 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226M035R0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $8.89300 | $88.93 |
50 | $7.11560 | $355.78 |
100 | $6.56720 | $656.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.75296 | $2,876.48 |
1,000 | $5.46032 | $5,460.32 |
1,500 | $5.31372 | $7,970.58 |
2,500 | $5.15125 | $12,878.12 |
3,500 | $5.05626 | $17,696.91 |
5,000 | $4.96488 | $24,824.40 |
6,000 | $4.92158 | $29,529.48 |
12,000 | $4.77572 | $57,308.64 |
12,500 | $4.76797 | $59,599.62 |