Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TPS Series

TPSD226M025S0200

DigiKey Part Number
478-9174-2-ND - Tape & Reel (TR)
478-9174-1-ND - Cut Tape (CT)
478-9174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD226M025S0200
Description
CAP TANT 22UF 20% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD226M025S0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,084
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.25000$22.25
10$15.35500$153.55
50$12.62680$631.34
100$11.78280$1,178.28
500$10.35424$5,177.12
1,000$10.08672$10,086.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.63397$24,084.92
5,000$9.34661$46,733.05
7,500$9.20263$69,019.72
Manufacturers Standard Package