


TPSD226M025S0200 | |
---|---|
DigiKey Part Number | 478-9174-2-ND - Tape & Reel (TR) 478-9174-1-ND - Cut Tape (CT) 478-9174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226M025S0200 |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TPSD226M025S0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | $22.25000 | $22.25 |
10 | $15.35500 | $153.55 |
50 | $12.62680 | $631.34 |
100 | $11.78280 | $1,178.28 |
500 | $10.35424 | $5,177.12 |
1,000 | $10.08672 | $10,086.72 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
2,500 | $9.63397 | $24,084.92 |
5,000 | $9.34661 | $46,733.05 |
7,500 | $9.20263 | $69,019.72 |