22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
TPS Series

TPSD226M025R0100

DigiKey Part Number
478-9173-2-ND - Tape & Reel (TR)
478-9173-1-ND - Cut Tape (CT)
478-9173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD226M025R0100
Description
CAP TANT 22UF 20% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD226M025R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,251
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.09000$18.09
10$12.27500$122.75
50$9.96280$498.14
100$9.24840$924.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.03996$4,019.98
1,000$7.66606$7,666.06
1,500$7.47871$11,218.07
2,500$7.27106$18,177.65
3,500$7.14967$25,023.85
5,000$7.03285$35,164.25
Manufacturers Standard Package