


TPSD226K025R0100 | |
|---|---|
DigiKey Part Number | 478-3331-2-ND - Tape & Reel (TR) 478-3331-1-ND - Cut Tape (CT) 478-3331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K025R0100 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226K025R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.58400 | $115.84 |
| 50 | $9.37260 | $468.63 |
| 100 | $8.69090 | $869.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.53682 | $3,768.41 |
| 1,000 | $7.17967 | $7,179.67 |
| 1,500 | $7.00077 | $10,501.16 |
| 2,500 | $6.80247 | $17,006.17 |
| 3,500 | $6.68652 | $23,402.82 |
| 5,000 | $6.57498 | $32,874.90 |

