


TPSD225K050R1200 | |
---|---|
DigiKey Part Number | 478-2420-2-ND - Tape & Reel (TR) 478-2420-1-ND - Cut Tape (CT) 478-2420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD225K050R1200 |
Description | CAP TANT 2.2UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD225K050R1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
10 | $9.90300 | $99.03 |
50 | $7.97020 | $398.51 |
100 | $7.37180 | $737.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.47142 | $3,235.71 |
1,000 | $6.15291 | $6,152.91 |
1,500 | $5.99348 | $8,990.22 |
2,500 | $5.81667 | $14,541.68 |
3,500 | $5.71331 | $19,996.58 |
5,000 | $5.61388 | $28,069.40 |
6,000 | $5.56676 | $33,400.56 |
12,000 | $5.40806 | $64,896.72 |
12,500 | $5.39960 | $67,495.00 |