


TPSD157K016R0150 | |
|---|---|
DigiKey Part Number | 478-1782-2-ND - Tape & Reel (TR) 478-1782-1-ND - Cut Tape (CT) 478-1782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157K016R0150 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157K016R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $12.20100 | $122.01 |
| 50 | $9.90040 | $495.02 |
| 100 | $9.18920 | $918.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.98652 | $3,993.26 |
| 1,000 | $7.61426 | $7,614.26 |
| 1,500 | $7.42785 | $11,141.77 |
| 2,500 | $7.22117 | $18,052.92 |
| 3,500 | $7.10037 | $24,851.29 |
| 5,000 | $6.98411 | $34,920.55 |

