150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD157K016R0085

DigiKey Part Number
478-9159-2-ND - Tape & Reel (TR)
478-9159-1-ND - Cut Tape (CT)
478-9159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD157K016R0085
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD157K016R0085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
85mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.92000$23.92
10$16.56600$165.66
50$13.63940$681.97
100$12.73590$1,273.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.20772$5,603.86
1,000$10.73440$10,734.40
1,500$10.49737$15,746.06
2,500$10.23462$25,586.55
3,500$10.08092$35,283.22
5,000$9.93313$49,665.65
Manufacturers Standard Package