
TPSD157K010S0050 | |
|---|---|
DigiKey Part Number | 478-TPSD157K010S0050TR-ND - Tape & Reel (TR) 478-TPSD157K010S0050CT-ND - Cut Tape (CT) 478-TPSD157K010S0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157K010S0050 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157K010S0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $11.94600 | $119.46 |
| 50 | $10.35420 | $517.71 |
| 100 | $8.96060 | $896.06 |
| 500 | $6.77024 | $3,385.12 |
| 1,000 | $5.97366 | $5,973.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.07391 | $15,184.77 |
| 5,000 | $5.86361 | $29,318.05 |
| 7,500 | $5.75821 | $43,186.57 |
| 12,500 | $5.64142 | $70,517.75 |

