150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD157K010R0050

DigiKey Part Number
478-3321-2-ND - Tape & Reel (TR)
478-3321-1-ND - Cut Tape (CT)
478-3321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD157K010R0050
Description
CAP TANT 150UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD157K010R0050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,028
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.58000$30.58
10$21.56500$215.65
50$17.98040$899.02
100$16.87130$1,687.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.99684$7,498.42
1,000$14.41615$14,416.15
1,500$14.12525$21,187.88
2,500$13.80278$34,506.95
3,500$13.61424$47,649.84
5,000$13.43280$67,164.00
Manufacturers Standard Package