


TPSD157K006R0050 | |
|---|---|
DigiKey Part Number | 478-9157-2-ND - Tape & Reel (TR) 478-9157-1-ND - Cut Tape (CT) 478-9157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157K006R0050 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157K006R0050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $9.98900 | $99.89 |
| 50 | $8.02740 | $401.37 |
| 100 | $7.41990 | $741.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.39370 | $3,196.85 |
| 1,000 | $6.07618 | $6,076.18 |
| 1,500 | $5.91712 | $8,875.68 |
| 2,500 | $5.74088 | $14,352.20 |
| 3,500 | $5.63779 | $19,732.26 |
| 5,000 | $5.53863 | $27,693.15 |

