TPSD107M016S0125 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,443
Unit Price: $11.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,470
Unit Price: $11.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $10.92064
Datasheet

Similar


KYOCERA AVX
In Stock: 20,352
Unit Price: $7.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 11,256
Unit Price: $13.71000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,510
Unit Price: $11.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.15699
Datasheet

Similar


KYOCERA AVX
In Stock: 9,794
Unit Price: $25.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 12,038
Unit Price: $11.82000
Datasheet

Similar


KYOCERA AVX
In Stock: 27,336
Unit Price: $12.73000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.65781
Datasheet

Similar


KYOCERA AVX
In Stock: 1,095
Unit Price: $24.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 599
Unit Price: $25.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,847
Unit Price: $19.87000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107M016S0125

DigiKey Part Number
478-9149-2-ND - Tape & Reel (TR)
478-9149-1-ND - Cut Tape (CT)
478-9149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107M016S0125
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107M016S0125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.01000$27.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.83698$24,592.45
Manufacturers Standard Package