


TPSD107K020R0085 | |
|---|---|
DigiKey Part Number | 478-3097-2-ND - Tape & Reel (TR) 478-3097-1-ND - Cut Tape (CT) 478-3097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K020R0085 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K020R0085 Models |
Category | ESR (Equivalent Series Resistance) 85mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD107K020RNJ | KYOCERA AVX | 11 | 478-1724-1-ND | $10.69000 | Similar |
| TAJE107K020RNJ | KYOCERA AVX | 5,180 | 478-1746-1-ND | $15.29000 | Similar |
| TPSD107K020R0150 | KYOCERA AVX | 1,434 | 478-9143-1-ND | $14.88000 | Similar |
| TPSE107K020R0100 | KYOCERA AVX | 33 | 478-3098-1-ND | $24.58000 | Similar |
| TPSE107K020R0150 | KYOCERA AVX | 1,505 | 478-1795-1-ND | $18.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.34800 | $93.48 |
| 50 | $7.48480 | $374.24 |
| 100 | $6.90930 | $690.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.86956 | $3,434.78 |
| 1,000 | $6.53535 | $6,535.35 |
| 1,500 | $6.36788 | $9,551.82 |
| 2,500 | $6.18227 | $15,455.67 |
| 3,500 | $6.07379 | $21,258.26 |
| 5,000 | $5.96937 | $29,846.85 |

