


TPSD107K010S0080 | |
|---|---|
DigiKey Part Number | 478-9137-2-ND - Tape & Reel (TR) 478-9137-1-ND - Cut Tape (CT) 478-9137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K010S0080 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K010S0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $8.46800 | $84.68 |
| 50 | $6.74820 | $337.41 |
| 100 | $6.21630 | $621.63 |
| 500 | $5.31766 | $2,658.83 |
| 1,000 | $5.03945 | $5,039.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.74574 | $11,864.35 |
| 5,000 | $4.56861 | $22,843.05 |
| 7,500 | $4.47987 | $33,599.03 |
| 12,500 | $4.38150 | $54,768.75 |
| 17,500 | $4.32395 | $75,669.12 |

