


TPSD107K010R0065 | |
|---|---|
DigiKey Part Number | 478-1776-2-ND - Tape & Reel (TR) 478-1776-1-ND - Cut Tape (CT) 478-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K010R0065 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K010R0065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.79600 | $57.96 |
| 50 | $4.53000 | $226.50 |
| 100 | $4.13790 | $413.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.47720 | $1,738.60 |
| 1,000 | $3.27281 | $3,272.81 |
| 1,500 | $3.17049 | $4,755.73 |
| 2,500 | $3.05705 | $7,642.62 |
| 3,500 | $2.99075 | $10,467.62 |
| 5,000 | $2.92697 | $14,634.85 |

