


TPSD107M010R0050 | |
|---|---|
DigiKey Part Number | 478-4095-2-ND - Tape & Reel (TR) 478-4095-1-ND - Cut Tape (CT) 478-4095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M010R0050 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M010R0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $8.78900 | $87.89 |
| 50 | $7.01620 | $350.81 |
| 100 | $6.46870 | $646.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.54244 | $2,771.22 |
| 1,000 | $5.25592 | $5,255.92 |
| 1,500 | $5.11235 | $7,668.53 |
| 2,500 | $4.95329 | $12,383.23 |
| 3,500 | $4.86029 | $17,011.01 |
| 5,000 | $4.77080 | $23,854.00 |

