


TPSD106M035R0125 | |
|---|---|
DigiKey Part Number | 478-TPSD106M035R0125TR-ND - Tape & Reel (TR) 478-TPSD106M035R0125CT-ND - Cut Tape (CT) 478-TPSD106M035R0125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD106M035R0125 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD106M035R0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 10 | $14.37900 | $143.79 |
| 50 | $11.76340 | $588.17 |
| 100 | $10.95430 | $1,095.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.58544 | $4,792.72 |
| 1,000 | $9.16179 | $9,161.79 |
| 1,500 | $8.94949 | $13,424.24 |
| 2,500 | $8.71426 | $21,785.65 |
| 3,500 | $8.57667 | $30,018.35 |
| 5,000 | $8.44432 | $42,221.60 |

