Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade



TPSD106K035R0300 | |
|---|---|
DigiKey Part Number | 478-1775-2-ND - Tape & Reel (TR) 478-1775-1-ND - Cut Tape (CT) 478-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD106K035R0300 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD106K035R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $8.83000 | $88.30 |
| 50 | $7.04580 | $352.29 |
| 100 | $6.49580 | $649.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.56694 | $2,783.47 |
| 1,000 | $5.27952 | $5,279.52 |
| 1,500 | $5.13548 | $7,703.22 |
| 2,500 | $4.97592 | $12,439.80 |
| 3,500 | $4.88261 | $17,089.13 |
| 5,000 | $4.79285 | $23,964.25 |









