10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD106K035R0125

DigiKey Part Number
478-3337-2-ND - Tape & Reel (TR)
478-3337-1-ND - Cut Tape (CT)
478-3337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD106K035R0125
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD106K035R0125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,141
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.15000$13.15
10$8.68200$86.82
50$6.92580$346.29
100$6.38400$638.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.46680$2,733.40
1,000$5.18308$5,183.08
1,500$5.04099$7,561.48
2,500$4.88344$12,208.60
3,500$4.79135$16,769.73
5,000$4.70273$23,513.65
Manufacturers Standard Package